TPS4812Q1EVM

Texas Instruments
595-TPS4812Q1EVM
TPS4812Q1EVM

Mfr.:

Description:
Power Management IC Development Tools TPS48120QRGERQ1 eval uation module for s

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
2
Expected 18-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19,804.48 ₹19,804.48

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
3 V to 80 V
TPS48120-Q1
Brand: Texas Instruments
For Use With: Smart High-Side Driver
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS4812Q1EVM Evaluation Module

Texas Instruments TPS4812Q1EVM Evaluation Module is designed to quickly and easily demonstrate the TPS4812-Q1 smart high-side driver. The 3.5V to 95V TPS4812-Q1 controller has two strong 2A gate drivers with separate control inputs, enabling multiple configurations, featuring a low power path mode, with auto load wake-up options.