TPS51020DBT

Texas Instruments
595-TPS51020DBT
TPS51020DBT

Mfr.:

Description:
Switching Controllers Dual DDR selectable Sync buck Controller A 595-TPS51020DBTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 19 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹601.94 ₹601.94
₹495.72 ₹4,957.20
₹463.10 ₹11,577.50
₹453.79 ₹54,454.80
₹442.61 ₹1,32,783.00
₹436.08 ₹2,35,483.20
₹433.29 ₹4,41,955.80
₹430.49 ₹10,84,834.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹570.26
Min:
1

Similar Product

Texas Instruments TPS51020DBTR
Texas Instruments
Switching Controllers Dual DDR selectable Sync buck Controller A 595-TPS51020DBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
450 kHz
88 %
900 mV
15 A
- 40 C
+ 85 C
SMD/SMT
TSSOP-30
Tube
Brand: Texas Instruments
Development Kit: TPS51020EVM-001
Moisture Sensitive: Yes
Operating Supply Current: 1.4 mA
Output Type: VDDQ,VREF,VTT
Product Type: Switching Controllers
Series: TPS51020
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Unit Weight: 97.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.