TPS5102IDBT

Texas Instruments
595-TPS5102IDBT
TPS5102IDBT

Mfr.:

Description:
Switching Controllers Dual Output Synch Bu ck Controller A 595 A 595-TPS5102IDBTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 99 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹775.26 ₹775.26
₹601.01 ₹6,010.10
₹525.54 ₹13,138.50
₹504.10 ₹60,492.00
₹502.24 ₹1,50,672.00
₹494.79 ₹2,67,186.60
₹487.33 ₹5,84,796.00
2,400 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck
2 Output
200 kHz
50 %
Adjustable
200 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-30
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: TPS5102
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Unit Weight: 97.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.