TPS5110PWR

Texas Instruments
595-TPS5110PWR
TPS5110PWR

Mfr.:

Description:
Switching Controllers Sync Buck w/NMOS LDO Controller A 595-TP A 595-TPS5110PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹271.15 ₹5,42,300.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹558.15
Min:
1

Similar Product

Texas Instruments TPS5110PW
Texas Instruments
Switching Controllers Sync Buck w/NMOS LDO Controller A 595-TP A 595-TPS5110PWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
2 Output
900 mV to 3.5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-24
Reel
Brand: Texas Instruments
Product Type: Switching Controllers
Series: TPS5110
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 89.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.