TPS51123RGET

Texas Instruments
595-TPS51123RGET
TPS51123RGET

Mfr.:

Description:
Switching Controllers Dual-Synch Step-Down Controller A 595-TP A 595-TPS51123RGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹772.46 ₹772.46
₹598.22 ₹5,982.20
₹555.35 ₹13,883.75
₹506.90 ₹50,690.00
Full Reel (Order in multiples of 250)
₹482.67 ₹1,20,667.50
₹475.22 ₹4,75,220.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹645.74
Min:
1

Similar Product

Texas Instruments TPS51123RGER
Texas Instruments
Switching Controllers Dual-Synch Step-Down Controller A 595-TP A 595-TPS51123RGET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
200 kHz to 460 kHz
2 V to 5.5 V
20 A
- 40 C
+ 85 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 550 uA
Product: Voltage Controllers
Product Type: Switching Controllers
Series: TPS51123
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 45.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.