TPS51200DRCT

Texas Instruments
595-TPS51200DRCT
TPS51200DRCT

Mfr.:

Description:
Power Management Specialised - PMIC Sink/Source DDR Term Regulator A 595-TPS A 595-TPS51200DRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18,026

Stock:
18,026
Can Dispatch Immediately
On Order:
17,000
Expected 25-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹99.70 ₹99.70
₹72.12 ₹721.20
₹65.13 ₹1,628.25
₹57.40 ₹5,740.00
Full Reel (Order in multiples of 250)
₹52.09 ₹13,022.50
₹48.92 ₹24,460.00
₹47.52 ₹47,520.00
₹47.15 ₹1,17,875.00
₹46.78 ₹2,33,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹84.79
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹99.70
Min:
1

Similar Product

Texas Instruments TPS51200DRCR
Texas Instruments
Power Management Specialised - PMIC Sink/Source DDR Term Reg A 595-TPS51200D A 595-TPS51200DRCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS51200
Voltage Regulator, Multiple Outputs
SMD/SMT
VSON-10
3 A
3.5 V
1.1 V
1.25 V
- 40 C
+ 85 C
1 uA
Reel
Cut Tape
MouseReel
Application: Memory Termination Regulator, Notebooks, Telecom, Copiers and Printers
Brand: Texas Instruments
Development Kit: TPS51200EVM
Input Voltage Range: 1.1 V to 3.5 V
Moisture Sensitive: Yes
Operating Supply Current: 700 uA
Operating Supply Voltage: 2.375 V to 3.5 V
Output Voltage Range: 600 mV to 1.25 V
Pd - Power Dissipation: 1.92 W
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS51200 Sink/Source DDR Termination Regulator

Texas Instruments TPS51200 Sink/Source DDR Termination Regulator is specifically designed for low-input voltage, low-cost, low-noise systems where space is a crucial consideration. The TPS51200 maintains a fast transient response and only requires a minimum output capacitance of 20µF. The TPS51200 supports a remote sensing function. This device also supports all power requirements for DDR, DDR2, DDR3, Low-Power DDR3, and DDR4 VTT bus termination. The Texas Instruments TPS51200 provides an open-drain PGOOD signal to monitor the output regulation and an EN signal that can be used to discharge VTT during S3 (suspend to RAM) for DDR applications.