TPS51200QDRCRQ1

595-TPS51200QDRCRQ1
TPS51200QDRCRQ1

Mfr.:

Description:
Power Management Specialised - PMIC AC Sink/Source DDR D ISC-BY-MFG-06/19 DI DISC-BY-MFG-06/19

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TPS51200
Automotive
SMD/SMT
VSON-10
600 mA
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 700 uA
Pd - Power Dissipation: 790 mW
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 39.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS51200 Sink/Source DDR Termination Regulator

Texas Instruments TPS51200 Sink/Source DDR Termination Regulator is specifically designed for low-input voltage, low-cost, low-noise systems where space is a crucial consideration. The TPS51200 maintains a fast transient response and only requires a minimum output capacitance of 20µF. The TPS51200 supports a remote sensing function. This device also supports all power requirements for DDR, DDR2, DDR3, Low-Power DDR3, and DDR4 VTT bus termination. The Texas Instruments TPS51200 provides an open-drain PGOOD signal to monitor the output regulation and an EN signal that can be used to discharge VTT during S3 (suspend to RAM) for DDR applications.