TPS51225CRUKT

Texas Instruments
595-TPS51225CRUKT
TPS51225CRUKT

Mfr.:

Description:
Switching Controllers Dual Sync Step-Down Controller A 595-TPS A 595-TPS51225CRUKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 326

Stock:
326 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹249.72 ₹249.72
₹186.36 ₹1,863.60
₹170.52 ₹4,263.00
₹152.82 ₹15,282.00
Full Reel (Order in multiples of 250)
₹143.50 ₹35,875.00
₹136.04 ₹68,020.00
₹131.38 ₹1,31,380.00
₹130.45 ₹3,26,125.00
₹128.59 ₹6,42,950.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹212.45
Min:
1

Similar Product

Texas Instruments TPS51225CRUKR
Texas Instruments
Switching Controllers Dual Sync Step-Down Controller A 595-TPS A 595-TPS51225CRUKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
3.3 V, 5 V
- 40 C
+ 85 C
SMD/SMT
WQFN-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 24 V
Input Voltage - Min: 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 900 uA
Product Type: Switching Controllers
Series: TPS51225C
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 38.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.