TPS5130QPTRQ1

Texas Instruments
595-TPS5130QPTRQ1
TPS5130QPTRQ1

Mfr.:

Description:
Switching Controllers Auto Cat Tr Synch Bu ck Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 993

Stock:
993 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 993 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,091.14 ₹1,091.14
₹848.87 ₹8,488.70
₹809.73 ₹20,243.25
₹702.58 ₹70,258.00
₹670.90 ₹1,67,725.00
₹612.19 ₹3,06,095.00
Full Reel (Order in multiples of 1000)
₹535.79 ₹5,35,790.00
₹522.74 ₹10,45,480.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
4 Output
50 kHz to 500 kHz
97 %
900 mV to 8.5 V
15 A
- 40 C
+ 125 C
SMD/SMT
LQFP-48
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: TPS5130
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 181.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.