TPS51313DRCT

Texas Instruments
595-TPS51313DRCT
TPS51313DRCT

Mfr.:

Description:
Switching Voltage Regulators 3-5.5V input DCAP2 1 MHz SD DC/DC Cnvtr A 595-TPS51313DRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 262

Stock:
262 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹456.58 ₹456.58
₹347.56 ₹3,475.60
₹320.54 ₹8,013.50
₹293.52 ₹29,352.00
Full Reel (Order in multiples of 250)
₹267.43 ₹66,857.50
₹254.38 ₹1,27,190.00
₹246.93 ₹2,46,930.00
₹245.06 ₹6,12,650.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-EP-10
Buck
600 mV to 3.3 V
3 A
1 Output
3.1 V
5.5 V
20 uA
1 MHz
- 10 C
+ 85 C
TPS51313
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3.1 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 800 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.