TPS51362RVET

Texas Instruments
595-TPS51362RVET
TPS51362RVET

Mfr.:

Description:
Switching Voltage Regulators 22-V Input 10-A Int egrted FET Convtr A A 595-TPS51362RVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 381

Stock:
381 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹461.24 ₹461.24
₹351.29 ₹3,512.90
₹324.27 ₹8,106.75
₹293.52 ₹29,352.00
Full Reel (Order in multiples of 250)
₹271.15 ₹67,787.50
₹265.56 ₹1,32,780.00
₹257.18 ₹2,57,180.00
₹250.65 ₹6,26,625.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹391.36
Min:
1

Similar Product

Texas Instruments TPS51362RVER
Texas Instruments
Switching Voltage Regulators 3-V to 22-V 10-A sy nchronous buck conve A 595-TPS51362RVET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
VQFN-CLIP-EP-28
Buck
Adjustable
10 A
1 Output
3 V
22 V
100 uA
800 kHz
- 10 C
+ 85 C
TPS51362
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 100 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 70.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.