TPS51367RVER

Texas Instruments
595-TPS51367RVER
TPS51367RVER

Mfr.:

Description:
Switching Voltage Regulators 22V Input 12A Intg F ET Cnvtr A 595-TPS5 A 595-TPS51367RVET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 977

Stock:
977
Can Dispatch Immediately
On Order:
3,000
Expected 19-11-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹430.49 ₹430.49
₹327.06 ₹3,270.60
₹300.97 ₹7,524.25
₹273.02 ₹27,302.00
₹259.04 ₹64,760.00
₹250.65 ₹2,50,650.00
Full Reel (Order in multiples of 3000)
₹234.81 ₹7,04,430.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹491.99
Min:
1

Similar Product

Texas Instruments TPS51367RVET
Texas Instruments
Switching Voltage Regulators 22V Input 12A Intg F ET Cnvtr A 595-TPS5 A 595-TPS51367RVER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
VQFN-CLIP-EP-28
Buck
600 mV to 2 V
12 A
1 Output
3 V
22 V
100 uA
400 kHz to 800 kHz
- 10 C
+ 85 C
TPS51367
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 22 V
Moisture Sensitive: Yes
Operating Supply Current: 100 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 55.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.