TPS51375EVM

Texas Instruments
595-TPS51375EVM
TPS51375EVM

Mfr.:

Description:
Power Management IC Development Tools TPS51375 evaluation module

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,712.87 ₹5,712.87

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
AC/DC Converter
4.5 V to 24 V
770 mV
TPS51375
TPS51375
Brand: Texas Instruments
For Use With: Distributed Power Systems
Output Current: 12 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS51375EVM Evaluation Module

Texas Instruments TPS51375EVM Evaluation Module is a fully assembled platform for evaluating the performance of the TPS51375 converter. The EVM operates at a 19.5V input and supplies a 0.77V output at 12A. The TI TPS51375EVM features integrated low RDS(ON) power MOSFETs that allow high efficiency and offer ease of use with a minimal external component count for space-constrained power systems.