TPS51397AEVM

Texas Instruments
595-TPS51397AEVM
TPS51397AEVM

Mfr.:

Description:
Power Management IC Development Tools 10-A synchronous ste p-down regulator ev

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4.5 V to 24 V
5 V
TPS51397A
TPS51397A
Brand: Texas Instruments
Output Current: 0 A to 10 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS51397AEVM Converter Evaluation Module

Texas Instruments TPS51397AEVM Converter Evaluation Module (EVM) is used to evaluate the TPS51397A. The TPS51397A is a synchronous buck converter with up to a 10A output. The input voltage is rated from 4.5V to 24V. The Texas Instruments TPS51397A uses a proprietary D-CAP3™ control mode. This feature provides a fast transient response with no external compensation and supports low ESR output capacitors. A MODE pin sets Eco-mode or OOA mode for light-load running and 500kHz or 800kHz switching frequency.