TPS51601ADRBR

Texas Instruments
595-TPS51601ADRBR
TPS51601ADRBR

Mfr.:

Description:
Gate Drivers Dual High-Eff Sync M OSFET Driver A 595- A 595-TPS51601ADRBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,181

Stock:
1,181 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹146.29 ₹146.29
₹108.09 ₹1,080.90
₹97.84 ₹2,446.00
₹86.47 ₹8,647.00
₹81.25 ₹20,312.50
₹78.18 ₹39,090.00
₹77.43 ₹77,430.00
Full Reel (Order in multiples of 3000)
₹72.31 ₹2,16,930.00
₹70.72 ₹4,24,320.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹167.72
Min:
1

Similar Product

Texas Instruments TPS51601ADRBT
Texas Instruments
Gate Drivers Dual High-Eff Sync M OSFET Driver A 595- A 595-TPS51601ADRBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SON-8
2 Driver
2 Output
4 A
4.5 V
5.5 V
15 ns
10 ns
- 40 C
+ 105 C
TPS51601A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Dead Time Control
Moisture Sensitive: Yes
Off Time - Max: 150 ns
Output Voltage: 6 V
Product Type: Gate Drivers
Shutdown: No
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.