TPS51620RHAT

Texas Instruments
595-TPS51620RHAT
TPS51620RHAT

Mfr.:

Description:
Switching Controllers Dual Phase D-CAP Ste p Down Controller A A 595-TPS51620RHAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹409.99 ₹1,02,497.50
₹403.47 ₹2,01,735.00
₹400.67 ₹4,00,670.00
₹398.81 ₹9,97,025.00
5,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹531.13
Min:
1

Similar Product

Texas Instruments TPS51620RHAR
Texas Instruments
Switching Controllers Dual Phase D-CAP Ste p Down Controller A A 595-TPS51620RHAT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
1 Output
500 kHz
50 %
300 mV to 1.5 V
- 10 C
+ 100 C
SMD/SMT
VQFN-40
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: TPS51620
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.