TPS53114PW

Texas Instruments
595-TPS53114PW
TPS53114PW

Mfr.:

Description:
Switching Controllers 4.5-24V Inp Synch St Down Controller A 5 A 595-TPS53114PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹464.97 ₹464.97
₹350.36 ₹3,503.60
₹322.40 ₹8,060.00
₹289.79 ₹26,081.10
₹274.88 ₹74,217.60
₹273.95 ₹1,47,933.00
₹264.63 ₹2,85,800.40
₹261.84 ₹5,65,574.40

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
700 kHz
760 mV to 5.5 V
15 A
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Isolation: Non-Isolated
Operating Supply Current: 350 uA
Operating Supply Voltage: 12 V
Output Type: Adjustable
Product: Voltage Controllers
Product Type: Switching Controllers
Series: TPS53114
Shutdown: Shutdown
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.