TPS53126PW

Texas Instruments
595-TPS53126PW
TPS53126PW

Mfr.:

Description:
Switching Controllers Dual Sync. Step Down Controller A 595-TP A 595-TPS53126PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹682.08 ₹682.08
₹525.54 ₹5,255.40
₹486.40 ₹12,160.00
₹432.36 ₹51,883.20
₹416.51 ₹1,24,953.00
₹409.99 ₹4,18,189.80
₹400.67 ₹10,09,688.40
5,040 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
350 kHz to 700 kHz
760 mV to 5.5 V
15 A
- 40 C
+ 85 C
SMD/SMT
TSSOP-24
Tube
Brand: Texas Instruments
Product Type: Switching Controllers
Series: TPS53126
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Unit Weight: 89.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542311999
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS53126 Step-Down Controllers

Texas Instruments TPS53126 Step-Down Controllers feature D-CAP2™ Mode Control with the fast transient response and no external parts required for loop compensation. The TI TPS53126 also has a proprietary circuit that enables the devices to adapt to low ESR output capacitors and ultra-low ESR ceramic capacitors. The TI TPS53126 step-down controller has a wide input voltage range of 4.5V to 24V and an output voltage range of 0.76V to 5.5V.