TPS53126RGET

Texas Instruments
595-TPS53126RGET
TPS53126RGET

Mfr.:

Description:
Switching Controllers Dual Sync. Step Down Controller A 595-TP A 595-TPS53126RGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 227

Stock:
227
Can Dispatch Immediately
On Order:
250
Expected 08-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹584.24 ₹584.24
₹448.20 ₹4,482.00
₹414.65 ₹10,366.25
₹377.38 ₹37,738.00
Full Reel (Order in multiples of 250)
₹357.81 ₹89,452.50
₹344.77 ₹1,72,385.00
₹338.24 ₹3,38,240.00
₹332.65 ₹8,31,625.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
350 kHz to 700 kHz
760 mV to 5.5 V
15 A
- 40 C
+ 85 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: TPS53126
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 45.400 mg
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
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TPS53126 Step-Down Controllers

Texas Instruments TPS53126 Step-Down Controllers feature D-CAP2™ Mode Control with the fast transient response and no external parts required for loop compensation. The TI TPS53126 also has a proprietary circuit that enables the devices to adapt to low ESR output capacitors and ultra-low ESR ceramic capacitors. The TI TPS53126 step-down controller has a wide input voltage range of 4.5V to 24V and an output voltage range of 0.76V to 5.5V.