TPS53315RGFR

Texas Instruments
595-TPS53315RGFR
TPS53315RGFR

Mfr.:

Description:
Switching Voltage Regulators 12A Step-Down Reg A 595-TPS53315RGFT A 5 A 595-TPS53315RGFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,945

Stock:
8,945 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8945 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹669.03 ₹669.03
₹517.15 ₹5,171.50
₹478.95 ₹11,973.75
₹437.01 ₹43,701.00
₹416.51 ₹1,04,127.50
₹404.40 ₹2,02,200.00
₹395.08 ₹3,95,080.00
Full Reel (Order in multiples of 3000)
₹369.92 ₹11,09,760.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹813.46
Min:
1

Similar Product

Texas Instruments TPS53315RGFT
Texas Instruments
Switching Voltage Regulators 12A Step-Down Reg A 595-TPS53315RGFR A 5 A 595-TPS53315RGFR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-40
Buck
600 mV to 5.5 V
12 A
1 Output
3 V
15 V
10 uA
1.07 MHz
- 40 C
+ 85 C
TPS53315
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 15 V
Moisture Sensitive: Yes
Operating Supply Current: 320 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Voltage Converter
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.