TPS53317RGBR

Texas Instruments
595-TPS53317RGBR
TPS53317RGBR

Mfr.:

Description:
Switching Voltage Regulators 3.3V/5Vin 6A DCAP Mo de Sync Step-Down A A 595-TPS53317RGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,469

Stock:
2,469 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹560.94 ₹560.94
₹430.49 ₹4,304.90
₹397.88 ₹9,947.00
₹361.54 ₹36,154.00
₹344.77 ₹86,192.50
₹333.58 ₹1,66,790.00
₹325.20 ₹3,25,200.00
Full Reel (Order in multiples of 3000)
₹314.95 ₹9,44,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹815.33
Min:
1

Similar Product

Texas Instruments TPS53317RGBT
Texas Instruments
Switching Voltage Regulators 3.3V/5Vin 6A DCAP Mo de Sync Step-Down A A 595-TPS53317RGBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-20
Buck
600 mV to 2 V
6 A
1 Output
5 uA
600 kHz to 1 MHz
- 40 C
+ 85 C
TPS53317
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS53317EVM-750
Input Voltage: 1 V to 6 V
Moisture Sensitive: Yes
Operating Supply Current: 320 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Tradename: SWIFT
Type: Step-Down Converter
Part # Aliases: HPA01188RGBR
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.