TPS53667RTAT

Texas Instruments
595-TPS53667RTAT
TPS53667RTAT

Mfr.:

Description:
Switching Controllers 6-Phase D-CAP+ step -down driverless buc A 595-TPS53667RTAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 380

Stock:
380 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹720.28 ₹720.28
₹556.28 ₹5,562.80
₹516.22 ₹12,905.50
₹471.49 ₹47,149.00
Full Reel (Order in multiples of 250)
₹448.20 ₹1,12,050.00
₹429.56 ₹2,14,780.00
₹418.38 ₹4,18,380.00
₹417.45 ₹10,43,625.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
300 kHz to 1 MHz
500 mV to 2.5 V
420 A
- 40 C
+ 125 C
SMD/SMT
WQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 6.1 mA
Operating Supply Voltage: 4.5 V to 17 V
Output Type: Open Drain
Product: Step-Down Controllers
Product Type: Switching Controllers
Series: TPS53667
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 90.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.