TPS54010PWP

Texas Instruments
595-TPS54010PWP
TPS54010PWP

Mfr.:

Description:
Switching Voltage Regulators 2.2V-4.0V 14A Otp Bu ck PWM Switch A 595 A 595-TPS54010PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
151
Expected 03-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹979.32 ₹979.32
₹765.01 ₹7,650.10
₹678.35 ₹33,917.50
₹651.33 ₹65,133.00
₹618.72 ₹1,54,680.00
₹606.60 ₹3,03,300.00
₹592.62 ₹5,92,620.00
3,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹980.25
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-28
Buck
Adjustable
14 A
1 Output
2.2 V
4 V
8.3 mA
700 kHz
- 40 C
+ 85 C
TPS54010
Tube
Brand: Texas Instruments
Development Kit: TPS54010EVM-067
Input Voltage: 2.2 V to 4 V
Load Regulation: 0.013 % / A
Moisture Sensitive: Yes
Operating Supply Current: 13 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: DC/DC Converter
Unit Weight: 118.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.