TPS54040ADRCR

Texas Instruments
595-TPS54040ADRCR
TPS54040ADRCR

Mfr.:

Description:
Switching Voltage Regulators 3.5-42Vin 0.5A Step- Down Converter A 59 A 595-TPS54040ADRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 404

Stock:
404 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹228.29 ₹228.29
₹169.59 ₹1,695.90
₹155.61 ₹3,890.25
₹138.84 ₹13,884.00
₹131.38 ₹32,845.00
₹127.66 ₹63,830.00
₹124.86 ₹1,24,860.00
Full Reel (Order in multiples of 3000)
₹117.41 ₹3,52,230.00
₹114.61 ₹6,87,660.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹268.36
Min:
1

Similar Product

Texas Instruments TPS54040ADRCT
Texas Instruments
Switching Voltage Regulators 3.5-42Vin 0.5A Step- Down Converter A 59 A 595-TPS54040ADRCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-EP-10
Buck
800 mV to 39 V
500 mA
1 Output
3.5 V
42 V
116 uA
581 kHz
- 40 C
+ 125 C
TPS54040A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3.5 V to 42 V
Operating Supply Current: 116 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Tradename: Eco-mode
Type: Voltage Converter
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.