TPS5405DR

Texas Instruments
595-TPS5405DR
TPS5405DR

Mfr.:

Description:
Switching Voltage Regulators 6.5-28Vin 5V Fixed O utput at 1A SD Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,076

Stock:
1,076
Can Dispatch Immediately
On Order:
2,500
Expected 07-09-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹199.41 ₹199.41
₹150.95 ₹1,509.50
₹136.97 ₹3,424.25
₹123.00 ₹12,300.00
₹115.54 ₹28,885.00
₹111.82 ₹55,910.00
Full Reel (Order in multiples of 2500)
₹101.57 ₹2,53,925.00
₹98.77 ₹4,93,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck
5 V
2 A
1 Output
6.5 V
28 V
100 uA
50 kHz to 1.1 MHz
- 40 C
+ 125 C
TPS5405
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS5405EVM
Input Voltage: 6.5 V to 28 V
Operating Supply Current: 100 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.