TPS54060ADGQ

Texas Instruments
595-TPS54060ADGQ
TPS54060ADGQ

Mfr.:

Description:
Switching Voltage Regulators 3.5-60Vin 0.5A Step- Down Converter A 59 A 595-TPS54060ADGQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35,332

Stock:
35,332 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹332.65 ₹332.65
₹250.65 ₹2,506.50
₹200.34 ₹5,008.50
₹188.22 ₹15,057.60
₹181.70 ₹43,608.00
₹178.91 ₹1,00,189.60
₹174.25 ₹1,81,220.00
₹170.52 ₹4,36,531.20
₹165.86 ₹8,35,934.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹236.68
Min:
1

Similar Product

Texas Instruments TPS54060ADGQR
Texas Instruments
Switching Voltage Regulators 3.5-60Vin 0.5A Step- Down Converter A 59 A 595-TPS54060ADGQ

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HVSSOP-EP-10
Buck
800 mV to 58 V
500 mA
1 Output
3.5 V
60 V
116 uA
581 kHz
- 40 C
+ 125 C
TPS54060A
Tube
Brand: Texas Instruments
Input Voltage: 3.5 V to 60 V
Operating Supply Current: 116 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 12 V to 48 V
Type: Voltage Converter
Unit Weight: 23.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.