TPS5410QDRQ1

Texas Instruments
595-TPS5410QDRQ1
TPS5410QDRQ1

Mfr.:

Description:
Switching Voltage Regulators AC 5.5-36V 1A 500kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,777

Stock:
4,777 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹369.92 ₹369.92
₹279.54 ₹2,795.40
₹257.18 ₹6,429.50
₹232.02 ₹23,202.00
₹219.90 ₹54,975.00
₹218.97 ₹1,09,485.00
₹205.93 ₹2,05,930.00
Full Reel (Order in multiples of 2500)
₹199.41 ₹4,98,525.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck
1.23 V to 31 V
1 A
1 Output
5.5 V
36 V
18 uA
500 kHz
- 40 C
+ 125 C
AEC-Q100
TPS5410
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 5.5 V to 36 V
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Voltage Converter
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.