TPS54110PWP

595-TPS54110PWP
TPS54110PWP

Mfr.:

Description:
Switching Voltage Regulators 1.5A Step Down Converter

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 526

Stock:
526 Can Dispatch Immediately
Quantities greater than 526 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹437.95 ₹437.95
₹329.86 ₹3,298.60
₹296.31 ₹7,407.75
₹273.02 ₹19,111.40
₹259.04 ₹72,531.20
₹257.18 ₹1,44,020.80
₹241.34 ₹2,53,407.00
₹235.75 ₹4,95,075.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹392.29
Min:
1

Similar Product

Texas Instruments TPS628502DRLR
Texas Instruments
Switching Voltage Regulators 2.7-V to 6-V 2-A a d justable-frequency

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
900 mV to 3.3 V
1.5 A
1 Output
3 V
6 V
4.5 mA
700 kHz
- 40 C
+ 85 C
TPS54110
Tube
Brand: Texas Instruments
Development Kit: TPS54110EVM-044
Input Voltage: 3 V to 6 V
Load Regulation: 0.01 % / A
Moisture Sensitive: Yes
Operating Supply Current: 4.2 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter
Unit Weight: 81.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.