TPS54110QPWPRQ1

Texas Instruments
595-TPS54110QPWPRQ1
TPS54110QPWPRQ1

Mfr.:

Description:
Switching Voltage Regulators 3-6V Input 1.5A Out Synch Buck PWM Swer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,000

Stock:
2,000 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹574.92 ₹574.92
₹536.72 ₹5,367.20
₹522.74 ₹13,068.50
₹485.47 ₹48,547.00
₹469.63 ₹1,17,407.50
₹428.63 ₹2,14,315.00
₹380.17 ₹3,80,170.00
Full Reel (Order in multiples of 2000)
₹369.92 ₹7,39,840.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
900 mV to 3.3 V
1.5 A
1 Output
3 V
6 V
700 kHz
- 40 C
+ 125 C
AEC-Q100
TPS54110
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 6 V
Moisture Sensitive: Yes
Operating Supply Current: 4.2 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: DC/DC Converter
Unit Weight: 81.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.