TPS54140ADGQ

Texas Instruments
595-TPS54140ADGQ
TPS54140ADGQ

Mfr.:

Description:
Switching Voltage Regulators 3.5-42Vin 1.5A SD Co nverter A 595-TPS54 A 595-TPS54140ADGQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20,702

Stock:
20,702 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹336.38 ₹336.38
₹253.45 ₹2,534.50
₹213.38 ₹5,334.50
₹203.13 ₹16,250.40
₹195.68 ₹46,963.20
₹191.02 ₹1,06,971.20
₹185.43 ₹4,74,700.80
₹181.70 ₹9,15,768.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹286.06
Min:
1

Similar Product

Texas Instruments TPS54140ADGQR
Texas Instruments
Switching Voltage Regulators 3.5-42Vin 1.5A SD Co nverter A 595-TPS54 A 595-TPS54140ADGQ

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HVSSOP-EP-10
Buck
800 mV to 39 V
1.5 A
1 Output
3.5 V
42 V
116 uA
100 kHz to 2.5 MHz
- 40 C
+ 125 C
TPS54140A
Tube
Brand: Texas Instruments
Input Voltage: 3.5 V to 42 V
Operating Supply Current: 116 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54140A Step Down SWIFT™ DC/DC Converter

Texas Instruments TPS54140A SWIFT™ DC/DC Converter is a 1.5A, 42V step down regulator with an integrated high side MOSFET. Current mode control provides simple external compensation and flexible component selection. A low ripple pulse skip mode reduces the no load, regulated output supply current to 116μA. Shutdown supply current is reduced to 1.3μA using the enable pin. A wide switching frequency range allows efficiency and external component size to be optimized. Frequency fold back and thermal shutdown protects the part during an overload condition. TPS545140A DC/DC converters are ideal for use in 12V and 24V industrial and commercial low power systems as well as video, GPS, and entertainment aftermarket auto accessories.