TPS54160ADRCT

Texas Instruments
595-TPS54160ADRCT
TPS54160ADRCT

Mfr.:

Description:
Switching Voltage Regulators 3.5-60Vin 1.5A SD Co nverter A 595-TPS54 A 595-TPS54160ADRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21,667

Stock:
21,667 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹451.92 ₹451.92
₹343.83 ₹3,438.30
₹316.81 ₹7,920.25
₹286.99 ₹28,699.00
Full Reel (Order in multiples of 250)
₹252.52 ₹63,130.00
₹250.65 ₹1,25,325.00
₹245.06 ₹2,45,060.00
₹242.27 ₹6,05,675.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-EP-10
Buck
800 mV to 58 V
1.5 A
1 Output
3.5 V
60 V
116 uA
581 kHz
- 40 C
+ 125 C
TPS54160A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3.5 V to 60 V
Operating Supply Current: 116 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54 Step Down SWIFT DC/DC Converters

Texas Instruments TPS54 Step-Down SWIFT DC-DC Converters provide input transient voltage protection that allows the device and the rest of a board to survive potentially damaging voltage spikes. These Texas Instruments DC/DC converters retain low output voltage even with a 60V transient voltage pulse. The high-performance TPS54 DC/DC converter family also provides light load efficiency, low quiescent current (ideal for applications based on TI MSP430 MCUs), a high switching frequency, and a small package size for space-limited designs. These DC-DC converters are a more basic version that provides ease of use, higher currents, and internal compensation.

Industrial Power Management Solutions

Texas Instruments and Würth Elektronik together offer designers everything they need to create highly successful Industrial Power Management solutions. TI and Würth Elektronik provide the right selection of parts for a variety of power management solutions, including isolated interface, industrial and commercial power systems, and energy storage/battery management.