TPS541620RPBR

Texas Instruments
595-TPS541620RPBR
TPS541620RPBR

Mfr.:

Description:
Switching Voltage Regulators 4.5-V to 15-V advan ced current mode du

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,573

Stock:
2,573 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹681.15 ₹681.15
₹525.54 ₹5,255.40
₹486.40 ₹12,160.00
₹443.54 ₹44,354.00
₹420.24 ₹1,05,060.00
₹412.79 ₹4,12,790.00
Full Reel (Order in multiples of 3000)
₹371.79 ₹11,15,370.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-25
Buck
500 mV to 5.5 V
12 A
2 Output
4.5 V
15 V
270 uA
500 kHz, 1 MHz, 1.5 MHz, 2 MHz
- 40 C
+ 150 C
TPS541620
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 15 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous Step-Down SWIFT Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS541620 Synchronous SWIFT Step-Down Converter

Texas Instruments TPS541620 Synchronous SWIFT Step-Down Converter is a highly integrated non-isolated dual DC-DC converter. It is capable of high-frequency operation in a 3mm × 5mm package. The device can be configured as two single 6A rails or combined to drive a single 12A current load. The Texas Instruments TPS541620 implements a fixed-frequency advanced current mode control (ACM) with selectable ramp amplitude configurations to optimize the loop bandwidth. Two-mode selection pins (MODE1 and 2) are used to select switching frequency, configuration, clock phase delay, and internal compensation.