TPS54218RTER

Texas Instruments
595-TPS54218RTER
TPS54218RTER

Mfr.:

Description:
Switching Voltage Regulators 2.95-6Vin 2A 2MHz St ep Down Cnvrtr A 59 A 595-TPS54218RTET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40
Can Dispatch Immediately
On Order:
3,000
Expected 11-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹174.25 ₹174.25
₹128.59 ₹1,285.90
₹116.48 ₹2,912.00
₹104.36 ₹10,436.00
₹97.84 ₹24,460.00
₹94.11 ₹47,055.00
Full Reel (Order in multiples of 3000)
₹87.22 ₹2,61,660.00
₹85.45 ₹5,12,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹205.00
Min:
1

Similar Product

Texas Instruments TPS54218RTET
Texas Instruments
Switching Voltage Regulators 2.95-6Vin 2A 2MHz St ep Down Cnvrtr A 59 A 595-TPS54218RTER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-16
Buck
800 mV to 4.5 V
2 A
1 Output
2.95 V
6 V
350 uA
2 MHz
- 40 C
+ 150 C
TPS54218
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54218EVM-511
Input Voltage: 2.95 V to 6 V
Moisture Sensitive: Yes
Operating Supply Current: 350 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Switching Regulator
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54218 Step Down SWIFT™ Converters

The Texas Instruments TPS54218 synchronous step down SWIFT™ current mode converter with two integrated MOSFETs is a full-featured device with 2.95V to 6V input and 2A output with 200kHz to 2MHz switching frequency. The TI TPS54218 step down converter enables small designs by integrating the MOSFETS, implementing current mode control to reduce external component count, reducing inductor size by enabling up to 2MHz switching frequency, and minimizing the IC footprint with a small 3mm x 3mm thermally enhanced QFN package.The TI TPS54218 provides an accurate regulation for a variety of loads with an accurate ±1% voltage reference over temperature. The TI TPS54218 step down converter is optimized for low-voltage, high-density power systems, point of load regulation for high performance DSPs, FPGAs, ASICs, and microprocessors, and more.