TPS54225PWP

Texas Instruments
595-TPS54225PWP
TPS54225PWP

Mfr.:

Description:
Switching Voltage Regulators 4.5-18V 2A Sync Step Down Converter A 59 A 595-TPS54225PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 211

Stock:
211 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹213.38 ₹213.38
₹158.41 ₹1,584.10
₹130.45 ₹3,261.25
₹123.00 ₹11,070.00
₹120.20 ₹32,454.00
₹116.48 ₹62,899.20
₹112.75 ₹1,21,770.00
₹108.09 ₹2,72,386.80
₹105.29 ₹5,30,661.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹177.97
Min:
1

Similar Product

Texas Instruments TPS54225PWPR
Texas Instruments
Switching Voltage Regulators 4.5-18V 2A Sync Step Down Converter A 59 A 595-TPS54225PWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Buck
- 100 mV to 5.7 V
2 A
1 Output
1.8 uA
700 kHz
- 40 C
+ 85 C
TPS54225
Tube
Brand: Texas Instruments
Development Kit: TPS54225EVM-538
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 800 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS5422x / TPS544x Step-Down SWIFT™ Converters

Texas Instruments TPS54225, TPS54226, TPS54425, and TPS54426 are 4.5V to 18V synchronous step-down SWIFT™ converters with D-CAP2™ mode for fast transient response. These TI SWIFT converters are ideal for a wide range of applications for low-voltage systems, including digital TV power supply, high-definition Blu-ray Disc™ players, networking home terminals, and digital set top boxes. The TI TPS54225, TPS54225, TPS54425, and TPS54426 step-down converters are highly efficient (less than 10µA at shutdown) and feature high initial bandgap reference accuracy.