TPS54227DDAR

Texas Instruments
595-TPS54227DDAR
TPS54227DDAR

Mfr.:

Description:
Switching Voltage Regulators 4.5-18Vin 2A Sync St ep Down Cnvrtr A 59 A 595-TPS54227DDA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,930

Stock:
9,930 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹109.95 ₹109.95
₹79.76 ₹797.60
₹72.12 ₹1,803.00
₹63.74 ₹6,374.00
₹59.73 ₹14,932.50
₹57.31 ₹28,655.00
₹56.09 ₹56,090.00
Full Reel (Order in multiples of 2500)
₹53.02 ₹1,32,550.00
₹52.18 ₹2,60,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹125.79
Min:
1

Similar Product

Texas Instruments TPS54227DDA
Texas Instruments
Switching Voltage Regulators 4.5-18Vin 2A Sync St ep Down Cnvrtr A 59 A 595-TPS54227DDAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-EP-8
Buck
760 mV to 7 V
2 A
1 Output
4.5 V
18 V
5 uA
700 kHz
- 40 C
+ 85 C
TPS54227
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54227EVM-686
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 800 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 70.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54227 Synchronous Step Down Converter

Texas Instruments TPS54227 Synchronous Step-Down SWIFT™ Converter is an adaptive on-time D-CAP2™ mode synchronous buck converter. The TI TPS54227 step down SWIFT converter features a main control loop that uses D-CAP2 mode control for a fast transient response with no external compensation components. The Texas Instruments TPS54227 step-down converter also has a proprietary circuit that allows for low ESP output capacitors and ultra-low ESR ceramic capacitors. This TI step-down converter operates from 4.5V to 18V VIN input. The output voltage can be programmed between 0.76V and 7V. The TPS54227 also features an adjustable soft-start time.