TPS542941PWP

Texas Instruments
595-TPS542941PWP
TPS542941PWP

Mfr.:

Description:
Switching Voltage Regulators 4.5-18Vin 2A/3A Dual Ch Sync SD Converte A 595-TPS542941PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 191

Stock:
191 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹331.72 ₹331.72
₹249.72 ₹2,497.20
₹208.72 ₹5,218.00
₹199.41 ₹17,946.90
₹194.75 ₹52,582.50
₹191.95 ₹2,07,306.00
₹188.22 ₹4,06,555.20
₹186.36 ₹10,06,344.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹289.79
Min:
1

Similar Product

Texas Instruments TPS542941PWPR
Texas Instruments
Switching Voltage Regulators 4.5-18Vin 2A/3A Dual Ch Sync SD Converte A 595-TPS542941PWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
760 mV to 7 V
3 A
2 Output
4.5 V
18 V
80 uA
700 kHz
- 40 C
+ 85 C
TPS542941
Tube
Brand: Texas Instruments
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 1.3 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 62.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54294x Dual Channel Step-Down Switchers

Texas Instruments TPS54294x dual, adaptive on-time D-CAP2™ mode synchronous buck converters enable system designers to complete the design of power bus regulators with a low component count and low standby current solution. The main control loops of the TI TPS54294x use the D-CAP2 mode control for very fast transient response with no external compensation components. The adaptive on-time control of this TI synchronous step-down switcher supports seamless transition between PWM mode at higher load conditions and Eco-mode™ operation at light loads. Eco-mode™ allows the TPS54294x to maintain high efficiency during lighter load conditions. The TPS54294x is able to adapt to both low equivalent series resistance (ESR) output capacitors and ultra-low ESR, ceramic capacitors. These TI devices are ideal for use in digital TV power supply, networking home terminal, and digital set top box applications.
Learn More