TPS54295RSAR

Texas Instruments
595-TPS54295RSAR
TPS54295RSAR

Mfr.:

Description:
Switching Voltage Regulators 4.5-18V In Dual 2A O ut Sync SD Cnvrtr A A 595-TPS54295RSAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,692

Stock:
1,692 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹245.06 ₹245.06
₹241.34 ₹2,413.40
₹239.47 ₹5,986.75
₹204.06 ₹20,406.00
₹193.81 ₹48,452.50
₹173.31 ₹86,655.00
₹148.16 ₹1,48,160.00
Full Reel (Order in multiples of 3000)
₹140.70 ₹4,22,100.00
₹137.91 ₹8,27,460.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹323.33
Min:
1

Similar Product

Texas Instruments TPS54295RSAT
Texas Instruments
Switching Voltage Regulators 4.5-18V In Dual 2A O ut Sync SD Cnvrtr A A 595-TPS54295RSAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-16
Buck
760 mV to 7 V
2 A
2 Output
4.5 V
18 V
80 uA
700 kHz
- 40 C
+ 85 C
TPS54295
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54295EVM-057
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 1.3 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Step Down Converter
Unit Weight: 46 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54295x Dual Channel Step-Down Switchers

Texas Instruments TPS54295x Dual Channel Step-Down Switchers enable the design of power bus regulators with a low component count and low standby current solution. The main control loops of the TI TPS54295x uses the D-CAP2™ mode control for fast transient response with no external compensation components. The adaptive on-time control supports seamless transition between PWM mode at higher load conditions and Eco-mode™ operation at light loads. Eco-mode™ allows the TPS54295x to maintain high efficiency during lighter load conditions. The TPS54295x synchronous step-down switchers are able to adapt to both low equivalent series resistance (ESR) output capacitors such as and ultra-low ESR, ceramic capacitors. TPS54295x switchers are ideal for use in digital TV power supplies, DVD players/recorders, and other low-power systems.
Learn More