TPS54312MPWPREP

Texas Instruments
595-TPS54312MPWPREP
TPS54312MPWPREP

Mfr.:

Description:
Switching Voltage Regulators Mil Enh 3V-6V 3A Out Synch-Buck PWM Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,649

Stock:
1,649 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,421.93 ₹1,421.93
₹1,124.68 ₹11,246.80
₹1,050.14 ₹26,253.50
₹969.07 ₹96,907.00
₹912.23 ₹4,56,115.00
₹891.73 ₹8,91,730.00
Full Reel (Order in multiples of 2000)
₹844.21 ₹16,88,420.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
1.2 V
3 A
1 Output
3 V
6 V
1 mA
700 kHz
- 55 C
+ 125 C
TPS54312
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 6 V
Moisture Sensitive: Yes
Operating Supply Current: 6.2 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Power Switching Regulator
Part # Aliases: V62/06657-02XE
Unit Weight: 81.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.