TPS54318RTET

Texas Instruments
595-TPS54318RTET
TPS54318RTET

Mfr.:

Description:
Switching Voltage Regulators 2.95-6Vin 3A 2MHz Sy nch SD DCDC Cnvrtr A 595-TPS54318RTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,212

Stock:
9,212 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹221.77 ₹221.77
₹164.93 ₹1,649.30
₹150.95 ₹3,773.75
₹135.11 ₹13,511.00
Full Reel (Order in multiples of 250)
₹126.72 ₹31,680.00
₹119.27 ₹59,635.00
₹115.54 ₹1,15,540.00
₹114.61 ₹2,86,525.00
₹111.82 ₹5,59,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹189.16
Min:
1

Similar Product

Texas Instruments TPS54318RTER
Texas Instruments
Switching Voltage Regulators 2.95-6Vin 3A 2MHz Sy nch SD DCDC Cnvrtr A 595-TPS54318RTET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-16
Buck
800 mV to 4.5 V
3 A
1 Output
2.95 V
6 V
350 uA
2 MHz
- 40 C
+ 150 C
TPS54318
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.95 V to 6 V
Moisture Sensitive: Yes
Operating Supply Current: 350 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Switching Regulator
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54318 SWIFT™ Step Down Converter

The Texas Instruments TPS54318 SWIFT™ step down converter is a full-featured 6V, 3A device with two integrated MOSFETs. The TI TPS54318 SWIFT step down converter provides an accurate regulation for a variety of loads with a ±1% Voltage Reference over temperature. The TI TPS54318 provides high efficiency at 3A loads through its two 30mΩ MOSFETs. This SWIFT step down converter features adjustable slow start/sequencing, low operating and shutdown quiescent current, and a 200kHz to 2MHz switching frequency. This TI device is ideal for use in low-voltage, high-density power systems, point of load regulation for high performance DSPs, FPGAs, ASICs, and microprocessors, and broadband, networking, and optical communications infrastructures.