TPS54319EVM-626

Texas Instruments
595-TPS54319EVM-626
TPS54319EVM-626

Mfr.:

Description:
Power Management IC Development Tools Evaluation Module fo r TPS54319

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.95 V to 6 V
1.8 V
TPS54319
TPS54319-626
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SWIFT
Unit Weight: 2.253 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54319EVM-626 Evaluation Module

The Texas Instruments TPS54319EVM-626 Evaluation Module is designed to demonstrate the small, printed-circuit-board areas that may be achieved when designing with the TI TPS54319 regulator. The switching frequency is externally set at a nominal 1000 kHz. The both high-side and low-side MOSFETs are incorporated inside the TI TPS54319 package along with the gate drive circuitry. The low drain-to-source on-resistance of the MOSFETs allows the TPS54319 to achieve high efficiencies and helps keep the junction temperature low at high output currents. The compensation components are external to the integrated circuit (IC), and an external divider allows for an adjustable output voltage. Additionally, the TPS54319 provides adjustable slow start and undervoltage lockout inputs. The absolute maximum input voltage is 7V for the TI TPS54319EVM-626 Evaluation Module.