TPS54328DRCT

Texas Instruments
595-TPS54328DRCT
TPS54328DRCT

Mfr.:

Description:
Switching Voltage Regulators 4.5V-18V Inp 3A Sync SD DCAP Md Cnvrtr A A 595-TPS54328DRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹171.45 ₹171.45
₹126.72 ₹1,267.20
₹114.61 ₹2,865.25
₹102.50 ₹10,250.00
Full Reel (Order in multiples of 250)
₹93.18 ₹23,295.00
₹91.69 ₹45,845.00
₹91.22 ₹91,220.00
₹88.15 ₹2,20,375.00
₹87.12 ₹4,35,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹149.09
Min:
1

Similar Product

Texas Instruments TPS54328DRCR
Texas Instruments
Switching Voltage Regulators 4.5V-18V Inp 3A Sync SD DCAP Md Cnvrtr A A 595-TPS54328DRCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-EP-10
Buck
760 mV to 7 V
3 A
1 Output
4.5 V
18 V
700 kHz
- 40 C
+ 85 C
TPS54328
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54328EVM-686
Input Voltage: 4.5 V to 18 V
Load Regulation: 100 mV
Operating Supply Current: 800 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SWIFT
Type: Step Down Converter
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.