TPS54329DDA

Texas Instruments
595-TPS54329DDA
TPS54329DDA

Mfr.:

Description:
Switching Voltage Regulators 4.5-18Vin 3A Sync SD Converter A 595-TPS A 595-TPS54329DDAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹118.34 ₹97,630.50
₹114.61 ₹1,20,340.50
₹110.88 ₹2,82,744.00
₹108.09 ₹5,43,152.25

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹183.56
Min:
1

Similar Product

Texas Instruments TPS54329DDAR
Texas Instruments
Switching Voltage Regulators 4.5-18Vin 3A Sync SD Converter A 595-TPS A 595-TPS54329DDA

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
760 mV to 7 V
3 A
1 Output
4.5 V
18 V
650 kHz
- 40 C
+ 85 C
TPS54329
Tube
Brand: Texas Instruments
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 800 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Step Down Converter
Unit Weight: 70.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.