TPS54329EDDA

Texas Instruments
595-TPS54329EDDA
TPS54329EDDA

Mfr.:

Description:
Switching Voltage Regulators 4.5-18Vin 3A Sync SD Converter A 595-TPS A 595-TPS54329EDDAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹214.31 ₹214.31
₹159.34 ₹1,593.40
₹133.25 ₹3,331.25
₹132.32 ₹9,924.00
₹128.59 ₹38,577.00
₹126.72 ₹66,528.00
₹123.93 ₹1,30,126.50
₹122.07 ₹3,66,210.00
₹120.20 ₹7,21,200.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹188.22
Min:
1

Similar Product

Texas Instruments TPS54329EDDAR
Texas Instruments
Switching Voltage Regulators 4.5-18Vin 3A Sync SD Converter A 595-TPS A 595-TPS54329EDDA

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
760 mV to 7 V
3 A
1 Output
4.5 V
18 V
4.3 uA
650 kHz
- 40 C
+ 85 C
TPS54329E
Tube
Brand: Texas Instruments
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 800 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Step Down Converter
Unit Weight: 70.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.