TPS54334DDA

Texas Instruments
595-TPS54334DDA
TPS54334DDA

Mfr.:

Description:
Switching Voltage Regulators 4.2V to 28V Input vo ltage 3A Output cur A 595-TPS54334DDAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 736

Stock:
736 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹359.36 ₹359.36
₹237.18 ₹2,371.80
₹216.51 ₹5,412.75
₹183.27 ₹13,745.25
₹174.29 ₹52,287.00
₹156.32 ₹82,068.00
₹132.96 ₹1,39,608.00
₹128.47 ₹3,27,598.50
₹125.78 ₹6,32,044.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹182.38
Min:
1

Similar Product

Texas Instruments TPS54334DDAR
Texas Instruments
Switching Voltage Regulators 4.2V to 28V Input vo ltage 3A Output cur A 595-TPS54334DDA

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-EP-8
Buck
24 V
3 A
1 Output
4.2 V
28 V
2 uA
570 kHz
- 40 C
+ 85 C
TPS54334
Tube
Brand: Texas Instruments
Input Voltage: 4.2 V to 28 V
Load Regulation: 1.5 %
Moisture Sensitive: Yes
Operating Supply Current: 600 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Step-Down Voltage Converter
Unit Weight: 122.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TPS54334 Synchronous SWIFT™ Voltage Converters

Texas Instruments TPS54334 Synchronous SWIFT™ Step-Down Voltage Converters are 28V, 3A, low quiescent supply current (IQ), synchronous monolithic buck converters with integrated MOSFETs. The TPS54334 enables small designs by integrating the MOSFETs. It also implements current mode control to reduce external component count. Efficiency is maximized through the integrated 128mΩ/84mΩ MOSFETs, low quiescent supply current, and pulse skipping at light loads. Using the enable pin, the shutdown supply current is reduced to 2µA by entering a shutdown mode. Texas Instruments TPS54334 provides accurate regulation for a variety of loads with an accurate 1.5% voltage reference over temperature.