TPS54339EDDAR

Texas Instruments
595-TPS54339EDDAR
TPS54339EDDAR

Mfr.:

Description:
Switching Voltage Regulators 4.5V-23V Input 3A Sy nc SD Cnvtr A 595-T A 595-TPS54339EDDA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,381

Stock:
6,381 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹156.54 ₹156.54
₹114.61 ₹1,146.10
₹104.36 ₹2,609.00
₹91.78 ₹9,178.00
₹86.28 ₹21,570.00
₹82.84 ₹41,420.00
₹81.91 ₹81,910.00
Full Reel (Order in multiples of 2500)
₹76.59 ₹1,91,475.00
₹74.92 ₹3,74,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
760 mV to 7 V
3 A
1 Output
4.5 V
23 V
3 uA
600 kHz
- 40 C
+ 85 C
TPS54339E
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54339EEVM-056
Input Voltage: 4.5 V to 23 V
Moisture Sensitive: Yes
Operating Supply Current: 600 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: D-CAP2
Type: Step Down Converter
Unit Weight: 70.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.