TPS54350PWP

Texas Instruments
595-TPS54350PWP
TPS54350PWP

Mfr.:

Description:
Switching Voltage Regulators 4.5 to 20V Inp 3A St ep-Down Converter A A 595-TPS54350PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 443

Stock:
443 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹407.20 ₹407.20
₹307.49 ₹3,074.90
₹275.81 ₹6,895.25
₹259.04 ₹23,313.60
₹258.11 ₹69,689.70

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹516.22
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹446.33
Min:
1

Similar Product

Texas Instruments TPS54350PWPR
Texas Instruments
Switching Voltage Regulators 4.5 to 20V Inp 3A St ep-Down Converter A A 595-TPS54350PWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
Adjustable
3 A
1 Output
4.5 V
20 V
1 mA
500 kHz
- 40 C
+ 150 C
TPS54350
Tube
Brand: Texas Instruments
Development Kit: TPS54350EVM-235
Input Voltage: 4.5 V to 20 V
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: DC/DC Converter
Unit Weight: 62.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.