TPS54362AQPWPRQ1

Texas Instruments
595-TPS54362AQPWPRQ1
TPS54362AQPWPRQ1

Mfr.:

Description:
Switching Voltage Regulators AC 3A 60V step down DC/DC converter A 59 A 595-TPS54362BQPWPRQ1

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹522.74 ₹10,45,480.00
4,000 Quote

Similar Product

Texas Instruments TPS54362BQPWPRQ1
Texas Instruments
Switching Voltage Regulators Auto Catalog 3A 60V Stp-Dwn DC/DC

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
900 mV to 18 V
3 A
1 Output
3.6 V
48 V
200 kHz to 2.2 MHz
- 40 C
+ 125 C
AEC-Q100
TPS54362
Reel
Brand: Texas Instruments
Input Voltage: 3.6 V to 48 V
Moisture Sensitive: Yes
Operating Supply Current: 65 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 81.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.