TPS543B22EVM

Texas Instruments
595-TPS543B22EVM
TPS543B22EVM

Mfr.:

Description:
Power Management IC Development Tools TPS543B22 synchronou s buck converter ev

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
AC/DC Converter
4 V to 18 V
500 mV to 7 V
TPS543B22
Brand: Texas Instruments
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS543B22EVM Converter Evaluation Module (EVM)

Texas Instruments TPS543B22EVM Converter Evaluation Module (EVM) is designed to evaluate the TPS543B22. The TPS543B22 is a synchronous buck converter, integrating both power MOSFETs with a low drain to source resistance to minimize solution size and provide high efficiency at full load. The TPS543B22EVM uses fixed frequency advanced current mode control with low minimum on-time for high switching frequency to minimize solution size and achieve a fast transient response.