TPS54427DDAR

Texas Instruments
595-TPS54427DDAR
TPS54427DDAR

Mfr.:

Description:
Switching Voltage Regulators 4.5-18Vin 4A Sync SD SWIFT Cnvrtr A 595- A 595-TPS54427DDA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,824

Stock:
3,824 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹152.82 ₹152.82
₹112.75 ₹1,127.50
₹102.50 ₹2,562.50
₹90.38 ₹9,038.00
₹84.98 ₹21,245.00
₹81.72 ₹40,860.00
₹81.16 ₹81,160.00
Full Reel (Order in multiples of 2500)
₹75.94 ₹1,89,850.00
₹74.26 ₹3,71,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹174.25
Min:
1

Similar Product

Texas Instruments TPS54427DDA
Texas Instruments
Switching Voltage Regulators 4.5-18Vin 4A Sync SD SWIFT Cnvrtr A 595- A 595-TPS54427DDAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-EP-8
Buck
760 mV to 7 V
4 A
1 Output
4.5 V
18 V
3 uA
650 kHz
- 40 C
+ 85 C
TPS54427
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54427EVM-052
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 950 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Step Down Converter
Unit Weight: 70.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.