TPS54429PWPR

Texas Instruments
595-TPS54429PWPR
TPS54429PWPR

Mfr.:

Description:
Switching Voltage Regulators 7V-18Vin 4.5A Sync S tep-Down DCAP2 Mode A 595-TPS54429PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,328

Stock:
1,328 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹192.88 ₹192.88
₹142.57 ₹1,425.70
₹130.45 ₹3,261.25
₹116.48 ₹11,648.00
₹109.95 ₹27,487.50
₹106.23 ₹53,115.00
₹103.43 ₹1,03,430.00
Full Reel (Order in multiples of 2000)
₹100.63 ₹2,01,260.00
₹97.84 ₹3,91,360.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹236.68
Min:
1

Similar Product

Texas Instruments TPS54429PWP
Texas Instruments
Switching Voltage Regulators 7V-18Vin 4.5A Sync S tep-Down DCAP2 Mode A 595-TPS54429PWPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Buck
760 mV to 5.5 V
4.5 A
1 Output
7 V
18 V
3 uA
700 kHz
- 20 C
+ 85 C
TPS54429
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 7 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 850 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Voltage Converter
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.